RND RND 205 15 Way Straight PCB D-Sub Connector Male
- RS Stock No.:
- 804-859
- Mfr. Part No.:
- RND 205-00997
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR297.29
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR297.29 | MYR2.973 |
*price indicative
- RS Stock No.:
- 804-859
- Mfr. Part No.:
- RND 205-00997
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| D-Sub Shell Size | DE-15 | |
| Voltage | 1000V ac | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Series | RND 205 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 3A | ||
Mount Type PCB | ||
Connector Gender Male | ||
D-Sub Shell Size DE-15 | ||
Voltage 1000V ac | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Series RND 205 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
The RND HD D-Sub Connector provides a reliable connection for various electronic applications, designed to meet high-performance standards with robust specifications tailored for demanding environments.
Current rating up to 3A ensures efficient power transmission
Contact resistance is limited to 25mOhm max for optimal conductivity
Insulation resistance of 500MOhm min at DC 500V enhances safety and reliability
Related links
- RND RND 205 15 Way Straight 2.77 mm Pitch PCB IDC D-Sub Connector Female
- RND RND 205 15 Way Straight Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 15 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Female
- RND RND 205 9 Way Straight PCB D-Sub Connector Male
- RND HD D-Sub 26 Way Straight Panel Mount D-Sub Connector Male
- RND RND 205 26 Way Straight 2.29 mm Pitch PCB D-Sub Connector Female
- RND RND 205 25 Way Straight 2.77 mm Pitch Solder D-Sub Connector, with Screw Lock Male/Female
- RND D-Sub Series Zinc 45° Cover, 15 Way Strain Relief
