RND D-Sub Series Zinc 45° Cover, 15 Way Strain Relief
- RS Stock No.:
- 805-020
- Mfr. Part No.:
- RND 205-00721
- Manufacturer:
- RND
N
Subtotal (1 pack of 100 units)*
MYR1,486.74
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,486.74 | MYR14.867 |
*price indicative
- RS Stock No.:
- 805-020
- Mfr. Part No.:
- RND 205-00721
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cover | |
| Number of Contacts | 15 | |
| D-Sub Shell Size | 15 | |
| Housing Material | Zinc | |
| Orientation | 45° | |
| Colour | Nickel | |
| Strain Relief | Yes | |
| Series | D-Sub | |
| Housing Plating | Nickel | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cover | ||
Number of Contacts 15 | ||
D-Sub Shell Size 15 | ||
Housing Material Zinc | ||
Orientation 45° | ||
Colour Nickel | ||
Strain Relief Yes | ||
Series D-Sub | ||
Housing Plating Nickel | ||
Standards/Approvals UL94 | ||
- COO (Country of Origin):
- CN
The RND connector delivers reliable connectivity solutions for a wide range of applications, ensuring robust performance and durability.
Poles configuration includes 15, facilitating versatile connectivity options
Shielded for enhanced protection against electromagnetic interference
Cable diameter supports a maximum of 7 mm for flexibility in installation
Constructed from metal/zinc alloy for superior durability and strength
Designed housing size of 15 (DA-15) optimises space efficiency
Metallic colour provides a professional and sleek appearance
Related links
- RND D-Sub Series Zinc 45° Cover, 9 Way Strain Relief
- RND RND Series Zinc Alloy 15 Way Strain Relief
- HARTING D-Sub Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 25 Way Strain Relief
- HARTING D-Sub Series Zinc Angled 50 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 37 Way Strain Relief
- CONEC 165X Series Zinc Alloy Straight D-Sub Backshell, 15 Way Strain Relief
- Norcomp 970 Series Zinc Straight D-Sub Backshell, 9 Way Strain Relief
