CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

MYR32.51

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 left, ready to ship from another location
  • Plus 100 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR32.51-
10 - 24MYR29.917%
25 +MYR26.3518%

*price indicative

RS Stock No.:
300-251
Mfr. Part No.:
302W2CPXX52F40X
Manufacturer:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

D-Sub Connector

Number of Contacts

2

Current

40A

Orientation

Straight

Mount Type

Threaded

Connector Gender

Male

Mounting Hardware

Threaded Insert

Mixed Contact Layout

2W2CP

Housing Material

Steel

Contact Gender

Male/Female

Standards/Approvals

Directive 2002/95/EC RoHS compliant

Contact Plating

Nickel, Gold

Contact Material

Copper Alloy

Series

302W2CPXX

RoHS Status: Exempt

The CONEC D-Sub combination male features high-power contacts rated for 40A, made from copper alloy with 30μin hard gold plating over a minimum of 50μin nickel on the mating area. The termination side has 160-240μin tin plating over 80μin nickel. The female contact is positioned at A1, and the male contact is at A2. Threaded locks and spacer clips are made from copper alloy with a minimum of 200μin tin plating over 80μin nickel. The PCB hole is sized for a 3.1 x 0.1mm pitch with a PCB thickness of 2.3mm. Collars are also made from copper alloy with a minimum of 200μin tin plating over 80μin nickel.

Metal shells made of steel with a minimum 315μin tin plating over 40-80μin nickel

Insulator made of green PBT GF UL 94 V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy