CONEC 302W2CPXX 5 Way Angled Threaded D-Sub Connector Female
- RS Stock No.:
- 300-253
- Mfr. Part No.:
- 302W2CPXX56N40X
- Manufacturer:
- CONEC
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR38.56
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR38.56 |
| 10 + | MYR35.48 |
*price indicative
- RS Stock No.:
- 300-253
- Mfr. Part No.:
- 302W2CPXX56N40X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Orientation | Angled | |
| Mount Type | Threaded | |
| Connector Gender | Female | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS Exempt | |
| Series | 302W2CPXX | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Orientation Angled | ||
Mount Type Threaded | ||
Connector Gender Female | ||
Contact Gender Female | ||
Standards/Approvals RoHS Exempt | ||
Series 302W2CPXX | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
The CONEC D-Sub combination female 90° features signal contacts made from copper alloy with 30μin hard gold plating over a minimum of 50μin nickel. The high-power contacts are also made from copper alloy with 30μin hard gold plating over a minimum of 50μin nickel, rated for 20A. The metal bracket is made from steel with a minimum 320μin tin plating over 80μin nickel. The threaded insert is constructed from copper alloy with a minimum 200μin tin plating over 80μin nickel.
Metal shells made of steel with a minimum 320μin tin plating
Insulators made of green PBT GF UL 94 V-0
Related links
- CONEC 3007W2PCT 5 Way Angled Threaded D-Sub Connector Male
- CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male
- CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert
- CONEC 164A181 15 Way Angled Threaded Mount D-Sub Connector, with Plug Female
- CONEC 3007W2SCT 5 Way Straight Threaded D-Sub Connector Female
- CONEC 302W2CSXX 2 Way Straight Threaded D-Sub Connector Female
- CONEC DLS1XS5 9 Way Straight Threaded D-Sub Connector Female
- CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
