CONEC 302W2CPXX 2 Way Straight Solder D-Sub Connector Male
- RS Stock No.:
- 300-250
- Mfr. Part No.:
- 302W2CPXX41A10X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save MYR27.10
View bulk pricing optionsSubtotal (1 unit)*
MYR33.73
FREE delivery for orders over RM 150.00
Being discontinued
- 69 left, ready to ship from another location
- Final 200 unit(s) shipping from 25 February 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR33.73 | - |
| 10 - 24 | MYR31.02 | MYR27.10 |
| 25 + | MYR27.37 | MYR159.00 |
*price indicative
- RS Stock No.:
- 300-250
- Mfr. Part No.:
- 302W2CPXX41A10X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 2 | |
| Orientation | Straight | |
| Current | 10A | |
| Mount Type | Solder | |
| Connector Gender | Male | |
| Mixed Contact Layout | 2W2 | |
| Housing Material | Steel | |
| Termination Type | Solder Cup | |
| Contact Gender | Male/Female | |
| Standards/Approvals | RoHS (Directive 2002/95/EC) | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Copper Alloy | |
| Series | 302W2CPXX | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 2 | ||
Orientation Straight | ||
Current 10A | ||
Mount Type Solder | ||
Connector Gender Male | ||
Mixed Contact Layout 2W2 | ||
Housing Material Steel | ||
Termination Type Solder Cup | ||
Contact Gender Male/Female | ||
Standards/Approvals RoHS (Directive 2002/95/EC) | ||
Contact Plating Gold, Nickel | ||
Contact Material Copper Alloy | ||
Series 302W2CPXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The CONEC D-Sub mixed contact connectors 2W2C male loaded power solder cup.
Shell Material Steel
Shell Plating Tin
Shell Size E
Related links
- CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert
- CONEC 301A100 37 Way Straight Solder D-Sub Connector Male
- CONEC 163A169 15 Way Straight Solder D-Sub Connector Male
- CONEC 3013W3PAM 10 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 25 Way Straight Solder D-Sub Connector Male
- CONEC 163A166 26 Way Straight Solder D-Sub Connector Male
- CONEC 301A100 15 Way Straight Solder D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Solder D-Sub Connector Female
