CONEC DLS1XS5 9 Way Straight Threaded D-Sub Connector Female
- RS Stock No.:
- 300-266
- Mfr. Part No.:
- DLS1XS5AK40X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save MYR6.20
View bulk pricing optionsSubtotal (1 unit)*
MYR7.52
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 110 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR7.52 | - |
| 10 - 24 | MYR6.90 | MYR6.20 |
| 25 + | MYR6.04 | MYR37.00 |
*price indicative
- RS Stock No.:
- 300-266
- Mfr. Part No.:
- DLS1XS5AK40X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 9 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Female | |
| Voltage | 1kV | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | Directive 2002/95/EC RoHS compliant | |
| Contact Material | Copper Alloy | |
| Series | DLS1XS5 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 9 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Female | ||
Voltage 1kV | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals Directive 2002/95/EC RoHS compliant | ||
Contact Material Copper Alloy | ||
Series DLS1XS5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CONEC D-Sub female 90° connector features an insulator made of thermal plastic UL94V-0, contacts made from copper alloy, and a steel shell with nickel plating. The rivet and board lock are made from copper alloy. The contact plating includes a 50μin nickel under plate, with gold flash on the contact area and solder tails. It has an operation voltage of 250 VAC maximum, a current rating of 3A, and a contact resistance of 15 mOhm.
Insulation resistance 3000 MOhm minimum at 500 VDC
Dielectric withstanding voltage 1000 VAC/minute
Operating temperature -55°C to +105°C
Related links
- CONEC 302W2CSXX 2 Way Straight Threaded D-Sub Connector Female
- CONEC 3007W2SCT 5 Way Straight Threaded D-Sub Connector Female
- CONEC 320X125 25 Way Straight Threaded D-Sub Connector Male
- CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert
- CONEC 303W3CPXX Straight Threaded D-Sub Connector Male
- CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male
- CONEC 302W2CPXX 5 Way Angled Threaded D-Sub Connector Female
- CONEC 163A161 9 Way Straight Threaded Mount D-Sub Connector, with Plug Male
