CONEC 303W3CPXX Straight Threaded D-Sub Connector Male
- RS Stock No.:
- 300-257
- Mfr. Part No.:
- 303W3CPXX99A30X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save MYR8.50
View bulk pricing optionsSubtotal (1 unit)*
MYR10.26
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 79 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR10.26 | - |
| 10 - 24 | MYR9.41 | MYR8.50 |
| 25 + | MYR8.32 | MYR48.50 |
*price indicative
- RS Stock No.:
- 300-257
- Mfr. Part No.:
- 303W3CPXX99A30X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Male | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Exempt | |
| Series | 303W3CPXX | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Male | ||
Contact Gender Male | ||
Standards/Approvals RoHS Exempt | ||
Series 303W3CPXX | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
The CONEC D-Sub combination features insulators made of green PBT GF UL 94 V-0. The threaded insert is made from copper alloy with a minimum of 200μin tin plating over 80μin nickel. The maximum torque value for the thread is 6 in.LB.
Metal shells made of steel with a minimum 320μin tin plating
Related links
- CONEC 320X125 25 Way Straight Threaded D-Sub Connector Male
- CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert
- CONEC 302W2CSXX 2 Way Straight Threaded D-Sub Connector Female
- CONEC 3007W2SCT 5 Way Straight Threaded D-Sub Connector Female
- CONEC DLS1XS5 9 Way Straight Threaded D-Sub Connector Female
- CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male
- CONEC 3007W2PCT 5 Way Angled Threaded D-Sub Connector Male
- CONEC 302W2CPXX 5 Way Angled Threaded D-Sub Connector Female
