CONEC 320X125 37 Way Straight Threaded D-Sub Connector Male
- RS Stock No.:
- 300-258
- Mfr. Part No.:
- 320X12549X
- Manufacturer:
- CONEC
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
MYR23.91
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 70 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR23.91 | - |
| 10 - 24 | MYR21.99 | 8% |
| 25 + | MYR19.42 | 18% |
*price indicative
- RS Stock No.:
- 300-258
- Mfr. Part No.:
- 320X12549X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 37 | |
| Orientation | Straight | |
| Mount Type | Threaded | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V0 standard, RoHS Compliant | |
| Series | 320X125 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Product Type D-Sub Connector | ||
Number of Contacts 37 | ||
Orientation Straight | ||
Mount Type Threaded | ||
Connector Gender Male | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V0 standard, RoHS Compliant | ||
Series 320X125 | ||
Contact Material Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CONEC gender changer is a 2 x plug connector with 9 to 37 positions. It features a tin-plated shell, PBT glass fiber reinforced insulator meeting UL 94 V0 standards, and brass contacts with gold flash over nickel plating.
Current rating 1.5 A
Operating temperature -25 °C to +85 °C
Related links
- CONEC 302W2CPXX 2 Way Straight Threaded D-Sub Connector Male, with Threaded Insert
- CONEC 303W3CPXX Straight Threaded D-Sub Connector Male
- CONEC 302W2CSXX 2 Way Straight Threaded D-Sub Connector Female
- CONEC 3007W2SCT 5 Way Straight Threaded D-Sub Connector Female
- CONEC DLS1XS5 9 Way Straight Threaded D-Sub Connector Female
- CONEC DLS1XP5 9 Way Angled Threaded D-Sub Connector Male
- CONEC 3007W2PCT 5 Way Angled Threaded D-Sub Connector Male
- CONEC 302W2CPXX 5 Way Angled Threaded D-Sub Connector Female
