CONEC 3007W2SCT 5 Way Threaded Mount D-sub Connector Socket
- RS Stock No.:
- 300-232
- Mfr. Part No.:
- 3007W2SCT56N40X
- Manufacturer:
- CONEC
Bulk discount available
Subtotal (1 unit)*
MYR49.83
FREE delivery for orders over RM 500.00
In Stock
- Plus 97 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR49.83 |
| 10 + | MYR45.86 |
*price indicative
- RS Stock No.:
- 300-232
- Mfr. Part No.:
- 3007W2SCT56N40X
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 5 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Threaded Mount | |
| Series | 3007W2SCT | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Threaded Mount | ||
Series 3007W2SCT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The CONEC D-Sub mixed contact connectors 7W2 solder cup female right angle 20A.
Shell Material Steel
Shell Plating Tin
Shell Size 2
Shell Plating Tin
Shell Size 2
Related links
- Amphenol CONEC 302W2CSXX 2 Way Threaded Mount D-sub Connector Socket
- CONEC DLS1XS5 9 Way Threaded Mount D-sub Connector Socket
- Amphenol Industrial HDB 15 Way Threaded Mount D-sub Connector Socket with Screw Thread
- Amphenol Industrial HDB 26 Way Threaded Mount D-sub Connector Socket, with Screw Thread
- Amphenol Industrial HDB 15 Way Threaded Mount D-sub Connector Socket, with Screw Thread
- Amphenol CONEC 302W2CPXX 5 Way Angled Threaded Mount D-sub Connector Socket
- CONEC 3007W2PCT 5 Way Angled Threaded Mount D-sub Connector Plug
- Amphenol CONEC 163A175 15 Way Threaded Mount D-sub Connector Plug

