Amphenol Industrial HDB 15 Way Straight 2.29 mm Pitch Threaded Mount D-Sub Connector, with Screw Female
- RS Stock No.:
- 193-006
- Mfr. Part No.:
- HDB-15PFFP-SL8001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save MYR36.20
View bulk pricing optionsSubtotal (1 unit)*
MYR45.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 512 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR45.45 | - |
| 10 + | MYR41.83 | MYR36.20 |
*price indicative
- RS Stock No.:
- 193-006
- Mfr. Part No.:
- HDB-15PFFP-SL8001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Orientation | Straight | |
| Mount Type | Threaded Mount | |
| Connector Gender | Female | |
| Mounting Hardware | Screw | |
| Housing Material | Nylon Fibreglass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | HDB | |
| Pitch | 2.29mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Orientation Straight | ||
Mount Type Threaded Mount | ||
Connector Gender Female | ||
Mounting Hardware Screw | ||
Housing Material Nylon Fibreglass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series HDB | ||
Pitch 2.29mm | ||
- COO (Country of Origin):
- CN
The Amphenol D Sub High Density connector is a metal, 2A rated connector with 15 pins and female contacts. It features a straight design without a board lock, a screw thread for secure attachment, and is configured for 180° PCB mounting, making it ideal for reliable, space efficient connections in electronic and industrial applications.
IP68 protection rated
Receptacle
Related links
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 15 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Female
- Amphenol Industrial HDB 25 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial SDB 15 Way Straight Panel Mount D-Sub Connector
- ITT Cannon ZDUA 15 Way Straight 2.29 mm Pitch Panel Mount D-Sub Connector, with Plastic Bracket with #4-40 Screw Female
- Amphenol ICC 10090929 15 Way Straight 2.29 mm Pitch Through Hole D-Sub Connector, with #4-40 UNC Screw Female
