Gossen Metrawatt SC50-L Series Current Transformer 1 kA 100/5 0.5 VA 42mm Bore
- RS Stock No.:
- 888-250
- Mfr. Part No.:
- U584G
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR744.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.95 |
*price indicative
- RS Stock No.:
- 888-250
- Mfr. Part No.:
- U584G
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Primary Current | 1kA | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 66.2mm | |
| Depth | 139mm | |
| Weight | 850g | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 66mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Turns Ratio | 100/5 | |
| Bore Diameter | 42mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Primary Current 1kA | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Length 66.2mm | ||
Depth 139mm | ||
Weight 850g | ||
Standards/Approvals IEC 61869-2 | ||
Width 66mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Turns Ratio 100/5 | ||
Bore Diameter 42mm | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for ease of installation while measuring primary currents. This model effectively accommodates a variety of applications requiring reliable current sensing.
Compact design suitable for areas with restricted access
Allows retrofitting without interrupting mains power supply
Separable core simplifies installation on cables or rails
Includes UV-proof cable ties for secure installation
Available for leads with a maximum diameter of 3 cm
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
