Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR744.95

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR744.95

*price indicative

RS Stock No.:
888-246
Mfr. Part No.:
U584C
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC50-L

Power Rating

0.5VA

Secondary Current

5A

Terminal Type

Lead Wire

Minimum Operating Temperature

10°C

Primary Current

500A

Maximum Operating Temperature

55°C

Length

66.2mm

Standards/Approvals

IEC 61869-2

Width

66mm

Depth

139mm

Weight

850g

Mount Type

Cable

Maximum Operating Frequency

60Hz

Turns Ratio

500/5

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer designed for precise measurement of electrical currents. Its unique design facilitates quick and easy installation in restricted spaces without interrupting existing circuits.

Compact split-core design eases installation in confined areas

Allows retrofitting without disruption to the mains power supply

Features a distinctly audible click to confirm proper placement

Equipped with UV-proof cable ties for added safety

Rated insulation level supports versatile installation requirements

Available with secondary leads tailored for various configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy