Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- RS Stock No.:
- 888-223
- Mfr. Part No.:
- U184B
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR744.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.95 |
*price indicative
- RS Stock No.:
- 888-223
- Mfr. Part No.:
- U184B
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 1A | |
| Terminal Type | Lead Wire | |
| Primary Current | 300A | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 139mm | |
| Length | 66.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 66mm | |
| Weight | 725g | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 42mm | |
| Turns Ratio | 300/1 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 1A | ||
Terminal Type Lead Wire | ||
Primary Current 300A | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 55°C | ||
Depth 139mm | ||
Length 66.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Width 66mm | ||
Weight 725g | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 42mm | ||
Turns Ratio 300/1 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer provides precise measurement capability for current levels up to 400 A. It is designed for applications where retrofitting without disrupting power is essential.
Compact design allows for installation in confined spaces
Separable core enables easy mounting on existing cables or rails
Provides clear audible confirmation of proper installation
Rated insulation level ensures high operational reliability
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 1000 A 1000/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/5 0.5 VA 42mm Bore
