Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR744.95

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR744.95

*price indicative

RS Stock No.:
888-228
Mfr. Part No.:
U184G
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC50-L

Power Rating

0.5VA

Secondary Current

1A

Terminal Type

Lead Wire

Primary Current

800A

Minimum Operating Temperature

10°C

Maximum Operating Temperature

55°C

Length

66.2mm

Standards/Approvals

IEC 61869-2

Weight

725g

Depth

139mm

Width

66mm

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Bore Diameter

42mm

Turns Ratio

800/1

COO (Country of Origin):
NL
The Gossen Metrawatt transformer designed for precise current measurement in various applications, ensuring reliability and ease of installation.

Designed for seamless integration with primary conductors

Features a maximum cable diameter suitability for optimal performance

Install easily with click sound confirmation for secure fitting

Designed for both indoor deployment and stable ambient conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy