Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR744.95

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR744.95

*price indicative

RS Stock No.:
888-227
Mfr. Part No.:
U184F
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC50-L

Power Rating

0.5VA

Secondary Current

1A

Terminal Type

Lead Wire

Minimum Operating Temperature

10°C

Primary Current

750A

Maximum Operating Temperature

55°C

Width

66mm

Standards/Approvals

IEC 61869-2

Weight

725g

Length

66.2mm

Depth

139mm

Mount Type

Cable

Maximum Operating Frequency

60Hz

Minimum Operating Frequency

50Hz

Turns Ratio

750/1

Bore Diameter

42mm

COO (Country of Origin):
NL
The Gossen Metrawatt current transformer provides precise measurement for a secondary lead of 5A. Designed for efficiency, it features a Compact form suitable for restricted spaces while ensuring seamless operation.

Facilitates easy installation with its Compact design, specifically MADE for restricted access areas

Capable of handling a secondary lead length of 5 m with a cross-section of 0.5 mm²

Offers exceptional accuracy with a transmission factor of 400/1A, ensuring reliable performance in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy