Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/5 0.5 VA 42mm Bore
- RS Stock No.:
- 888-249
- Mfr. Part No.:
- U584F
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR744.95
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.95 |
*price indicative
- RS Stock No.:
- 888-249
- Mfr. Part No.:
- U584F
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 800A | |
| Maximum Operating Temperature | 55°C | |
| Width | 66mm | |
| Length | 66.2mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 139mm | |
| Weight | 850g | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Turns Ratio | 800/5 | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 800A | ||
Maximum Operating Temperature 55°C | ||
Width 66mm | ||
Length 66.2mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 139mm | ||
Weight 850g | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Turns Ratio 800/5 | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt current transformer is a Compact and efficient device designed for measuring electrical current. Its split-core design facilitates easy retrofitting without disrupting the electrical circuit, making it Ideal for various settings.
Compact design allows installation in restricted access areas
Separable core enables swift fitting onto existing cables
User-friendly installation verified by an audible click
Safety enhanced by included UV-proof cable ties
Rated thermal current at 100% for continuous operation
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1000 A 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/5 0.5 VA 42mm Bore
