Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/5 0.5 VA 42mm Bore
- RS Stock No.:
- 888-248
- Mfr. Part No.:
- U584E
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR744.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.95 |
*price indicative
- RS Stock No.:
- 888-248
- Mfr. Part No.:
- U584E
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 750A | |
| Maximum Operating Temperature | 55°C | |
| Length | 66.2mm | |
| Weight | 850g | |
| Width | 66mm | |
| Standards/Approvals | IEC 61869-2 | |
| Depth | 139mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Bore Diameter | 42mm | |
| Turns Ratio | 750/5 | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 750A | ||
Maximum Operating Temperature 55°C | ||
Length 66.2mm | ||
Weight 850g | ||
Width 66mm | ||
Standards/Approvals IEC 61869-2 | ||
Depth 139mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Bore Diameter 42mm | ||
Turns Ratio 750/5 | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer designed for precise current transformation in various settings. It is particularly effective for retrofitting installations without interrupting power supply.
Compact design enables easy installation in confined spaces
Provides accurate measurements with an accuracy class of 0.5
Facilitates retrofitting without the need to dismantle primary leads
Includes UV proof cable ties for added safety and secure installation
Capable of handling rated continuous thermal current at 100%
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 750 A 750/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1000 A 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/5 0.5 VA 42mm Bore
