Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/5 0.5 VA 42mm Bore

N

This image is representative of the product range

Subtotal (1 unit)*

MYR744.95

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR744.95

*price indicative

RS Stock No.:
888-247
Mfr. Part No.:
U584D
Manufacturer:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Current Transformer

Series

SC50-L

Power Rating

0.5VA

Secondary Current

5A

Terminal Type

Lead Wire

Minimum Operating Temperature

10°C

Primary Current

600A

Maximum Operating Temperature

55°C

Length

66.2mm

Weight

850g

Depth

139mm

Width

66mm

Standards/Approvals

IEC 61869-2

Maximum Operating Frequency

60Hz

Mount Type

Cable

Turns Ratio

600/5

Bore Diameter

42mm

Minimum Operating Frequency

50Hz

COO (Country of Origin):
NL
The Gossen Metrawatt split-core current transformer is designed for precise current measurement and monitoring in restricted spaces, facilitating straightforward installation without disrupting existing electrical configurations.

Compact split-core design simplifies installation in confined spaces

Facilitates retrofitting without the need to interrupt power supply

Includes UV proof cable ties for additional safety during installation

High accuracy with class ratings of 0.5, 1, or 3 based on type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy