Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/5 0.5 VA 42mm Bore
- RS Stock No.:
- 888-244
- Mfr. Part No.:
- U584A
- Manufacturer:
- Gossen Metrawatt
N
This image is representative of the product range
Subtotal (1 unit)*
MYR744.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR744.95 |
*price indicative
- RS Stock No.:
- 888-244
- Mfr. Part No.:
- U584A
- Manufacturer:
- Gossen Metrawatt
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Current Transformer | |
| Series | SC50-L | |
| Power Rating | 0.5VA | |
| Secondary Current | 5A | |
| Terminal Type | Lead Wire | |
| Minimum Operating Temperature | 10°C | |
| Primary Current | 300A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 139mm | |
| Weight | 850g | |
| Standards/Approvals | IEC 61869-2 | |
| Width | 66mm | |
| Length | 66.2mm | |
| Maximum Operating Frequency | 60Hz | |
| Mount Type | Cable | |
| Turns Ratio | 300/5 | |
| Bore Diameter | 42mm | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Current Transformer | ||
Series SC50-L | ||
Power Rating 0.5VA | ||
Secondary Current 5A | ||
Terminal Type Lead Wire | ||
Minimum Operating Temperature 10°C | ||
Primary Current 300A | ||
Maximum Operating Temperature 55°C | ||
Depth 139mm | ||
Weight 850g | ||
Standards/Approvals IEC 61869-2 | ||
Width 66mm | ||
Length 66.2mm | ||
Maximum Operating Frequency 60Hz | ||
Mount Type Cable | ||
Turns Ratio 300/5 | ||
Bore Diameter 42mm | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- NL
The Gossen Metrawatt split-core current transformer offers efficient performance in measuring electric currents. This device facilitates easy installation without disrupting the mains power supply, making it Ideal for retrofit applications.
Designed for leads with a maximum diameter of 3 mm
Accuracy class of 1 ensures reliable measurements
Provides a secondary lead length of 3 m, allowing flexible placement
Lightweight at 200 g for easy handling and installation
Related links
- Gossen Metrawatt SC50-L Series Current Transformer 300 A 300/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 1000 A 100/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 250 A 250/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 600 A 600/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 500 A 500/1 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 800 A 800/5 0.5 VA 42mm Bore
- Gossen Metrawatt SC50-L Series Current Transformer 400 A 400/5 0.5 VA 42mm Bore
