Omron J7KNA-AR Contactor, 24V dc Coil, 4-Pole, 10 A, 2.5 W 24V dc, 3 NO/1 NC

Subtotal (1 unit)*

MYR408.21

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR408.21

*price indicative

RS Stock No.:
215-5215
Distrelec Article No.:
301-37-275
Mfr. Part No.:
J7KNA-AR-31 24VS
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

4

Contact Current

10A

Series

J7KNA-AR

Power Rating

2.5W

Function

Stillson Pipe

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Contactor Application

Mini Contactor Relays

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

60°C

Depth

49mm

Width

45mm

Length

58mm

Standards/Approvals

EN 60947-5-1, IEC 947-5-1, VDE 0660

Pole and Throw Configuration

4

Omron J7KNA-AR Series Contactor, 24V DC Coil Voltage, 4 Poles - J7KNA-AR-31 24VS


This contactor is a robust option designed for reliable switching in industrial applications. The 4 pole configuration allows it to effectively control a variety of electrical devices while handling a coil voltage of 24V DC. With a compact design featuring screw terminal connections, it is easy to install in various settings, ensuring dependable performance even under challenging conditions. Rated for a maximum operating temperature of +60°C and a minimum of -40°C, it is suitable for diverse environments.

Features & Benefits


• Dual contact configurations with 3NO and 1NC for versatile use

• Capable of handling 400V AC loads safely and efficiently

• Includes four auxiliary contacts for additional functionality

• Designed for screw terminals to simplify installation and maintenance

• Exemplifies compliance with global standards for safety and performance

Applications


• Ideal for controlling motors in automation systems

• Utilised in industrial relay for reliable switching

• Suitable for use in high-temperature environments

• Advanced performance for building safety circuits

• Used extensively in electrical installations across various sectors

What types of electrical devices can it control effectively?


This product is capable of controlling motors and other equipment that operate under high voltage and current ratings, making it effective for various industrial applications.

How does the contactor handle varying temperature conditions?


The robust design allows this contactor to function optimally in ambient temperatures ranging from -40°C to +60°C, ensuring reliable performance in extreme environments.

What makes this contactor suitable for demanding industrial settings?


Its high operational capacity of 10A and compliance with global safety standards ensures that it can withstand heavy-duty applications, providing peace of mind for users in industrial markets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy