Omron J7KNA-AR Contactor, 24V Coil, 3-Pole, 10 A, 4 kW, NO/NC
- RS Stock No.:
- 214-7725
- Mfr. Part No.:
- J7KNG-10-10 24D
- Manufacturer:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 214-7725
- Mfr. Part No.:
- J7KNG-10-10 24D
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 10A | |
| Series | J7KNA-AR | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | NO/NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control, Switching of Motors, Resistive Load | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 107mm | |
| Length | 89mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 10A | ||
Series J7KNA-AR | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration NO/NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control, Switching of Motors, Resistive Load | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 107mm | ||
Length 89mm | ||
Pole and Throw Configuration 3P | ||
The Omron contactor has 3 poles. It operate on 400 V AC supply. It has 25 A rated current.
It is compliant to the global standards
Accessories like auxiliary contacts front or/and side mounted, mechanical interlock and suppressor units
Related links
- Omron J7KNA Contactor 4-Pole 4 NO, 888V
- Omron J7KNA-AR Contactor 4-Pole 2.5 W 24V dc, 3 NO/1 NC
- Omron J7KNA Contactor Relay 4-Pole 3 NO/1 NC, 888V
- Omron J7KNA-AR Contactor 4-Pole 2.5 W 24V, 2 NO/2 NC
- Omron J7KNA-AR Contactor 4-Pole 2.2 kW, 4 NO
- Omron J7KNA-AR Contactor 3 A 2 NO/2 NC
- Omron J7KNA Contactor Relay 4-Pole 2 NO/2 NC, 888V
- Omron J7KNA Contactor 3-Pole 4 kW 24V dc 888V
