- RS Stock No.:
- 214-6878
- Mfr. Part No.:
- J7KNA-AR-22 24D
- Manufacturer:
- Omron
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR359.91
Units | Per Unit |
---|---|
1 + | MYR359.91 |
- RS Stock No.:
- 214-6878
- Mfr. Part No.:
- J7KNA-AR-22 24D
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7KNA-AR series contactor relay which has coil voltage 24 V dc and has thermal current rating of 10 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W45 x D49.
Ambient operating temperature -40 to 60 °C
Finger proof
Finger proof
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 4 |
Contact Current Rating | 10 A |
Normal State Configuration | 2NC + 2NO |