Omron J7KNA Contactor Relay, 110V ac Coil, 4-Pole, 10 A, 1.2 W 110V ac, 3 NO/1 NC, 888V

Subtotal (1 unit)*

MYR272.37

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR272.37

*price indicative

RS Stock No.:
214-6879
Mfr. Part No.:
J7KNA-AR-31 110
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

110V ac

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

888V

Contact Current

10A

Power Rating

1.2W

Series

J7KNA

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO/1 NC

Number of Auxiliary Contacts

888

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-40°C

Operational Current Ie

10A

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

90°C

Standards/Approvals

UL, IEC, EN

Depth

49mm

Width

45mm

Pole and Throw Configuration

4

Omron J7KNA Series Contactor Relay, 110V AC Coil Voltage, Screw Terminal - J7KNA-AR-31 110


This contactor relay is designed for industrial automation applications, delivering consistent performance in the control of motors and electrical loads. It operates effectively within a broad temperature range, making it suitable for various environmental conditions. The 4-pole configuration enhances its ability to manage complex circuits, supporting diverse electrical systems.

Features & Benefits


• Screw terminal connections for straightforward installation

• Suitable for high-temperature environments up to +60°C

• Utilises a configuration of 3NO + 1NC contacts

• Complies with power relay specifications for industrial applications

Applications


• Used in industrial machinery for motor control

• Effective for overseeing load feeders without fuses

• Ideal for integration into automated systems

What precautions should be taken when installing it?


Ensure the voltage supplied matches the relay's coil rating of 110V AC and verify that all connections are secure to prevent electrical failures.

How does the temperature range affect its performance?


The contactor operates reliably between -40°C and +60°C, allowing it to function effectively in challenging environments while maintaining performance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy