J7KNA-AR-31 24D | Omron J7KNA Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 3NO + 1NC | RS
Recently searched

    Omron J7KNA Contactor Relay, 24 V dc Coil, 4-Pole, 10 A, 3NO + 1NC

    Subtotal (1 unit)**

    MYR351.14

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR351.14

    **price indicative

    RS Stock No.:
    214-6881
    Mfr. Part No.:
    J7KNA-AR-31 24D
    Manufacturer:
    Omron
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Omron

    Coil Voltage

    24 V dc

    Number of Poles

    4

    Contact Current Rating

    10 A

    Series

    J7KNA

    Normal State Configuration

    3NO + 1NC

    Number Of Auxiliary Contacts

    4

    Auxiliary Contact Configuration

    3NO/1NC

    Terminal Type

    Screw

    Width

    45mm

    Depth

    49mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +60 °C, +90 °C

    Pole and Throw Configuration

    4P

    Related links