Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Omron J7KNA Series Contactor, 24 V Coil, 3-Pole, 12 A, 5.5 kW, 1NC
RS Stock No.:
214-7719
Mfr. Part No.:
J7KNA-12-01 24D
Manufacturer:
Omron
View all Contactors
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Add to Basket
Units
Add to basket
Real time qty checker
Add to a parts list
Price Each
MYR490.72
Units
Per Unit
1 +
MYR490.72
RS Stock No.:
214-7719
Mfr. Part No.:
J7KNA-12-01 24D
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instructionsheet - J7KNA-12-01 24D
Datasheet J7KNA-12-01 24D
RoHS Certificate of Compliance
Statement of conformity
The Omron contactor has 3 poles. It has 12 A rated current. It required 24 V DC supply.
It has integrated auxiliary contacts
Auxiliary contacts suitable for electronic devices
Attribute
Value
Coil Voltage
24 V
Number of Poles
3
Contact Current Rating
12 A
Power Rating
5.5 kW
Range
J7KNA Series
Normal State Configuration
1NC
Auxiliary Contact Configuration
1NC