Omron J7KNA Contactor, 24V Coil, 3-Pole, 12 A, 5.5 kW, 3 NO
- RS Stock No.:
- 214-7718
- Distrelec Article No.:
- 301-37-267
- Mfr. Part No.:
- J7KNA-12-01 24
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR441.78
FREE delivery for orders over RM 150.00
In Stock
- 10 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR441.78 |
*price indicative
- RS Stock No.:
- 214-7718
- Distrelec Article No.:
- 301-37-267
- Mfr. Part No.:
- J7KNA-12-01 24
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | J7KNA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-4-1 | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 49mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series J7KNA | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-4-1 | ||
Width 45mm | ||
Length 58mm | ||
Depth 49mm | ||
Pole and Throw Configuration 3 | ||
Omron J7KNA Series Contactor, 24V Coil Voltage, 12A Contact Current Rating - J7KNA-12-01 24
This contactor is designed for reliable power control, featuring a 24V coil voltage and a compact size with dimensions of 45mm in width and 49mm in depth. This 3-pole contactor supports a contact current rating of 12A, making it suitable for a range of industrial applications. Its high-temperature performance allows operation in environments up to +60°C.
Features & Benefits
• Designed with a coil voltage of 24V for efficiency
• 3-pole contactor configuration ensures robust connectivity
• Auxiliary contact configuration allows for additional functional options
• Screw terminal design simplifies installation and connection
Applications
• Used for motor control in industrial automation systems
• Suitable for lighting controls in commercial settings
• Ideal for HVAC systems needing reliable switching
• Used in control panels for integrated operations
• Compatible with systems requiring auxiliary contacts for added functions
What current rating is suitable for my application?
A contactor with a rating of 12A is efficient for various applications, including motor controls and lighting.
How does the auxiliary contact feature enhance functionality?
The auxiliary contact allows additional switching capabilities, enabling control over secondary functions without needing extra components.
What temperature range can the contactor operate in, and why is this important?
It operates effectively between -40°C to +60°C, ensuring reliability in different environments and reducing the likelihood of failure under extreme conditions.
Related links
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V ac 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW, 1 NC
- Omron J7KNA Contactor 3-Pole 5.5 kW, 3 NO
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KNA Contactor 4-Pole 4 kW, 24V ac
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
