Omron J7KNA Contactor, 24V ac Coil, 3-Pole, 9 A, 4 kW 888V, 3 NO, 888V

Subtotal (1 unit)*

MYR359.58

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.58

*price indicative

RS Stock No.:
214-6863
Distrelec Article No.:
136-24-103
Mfr. Part No.:
J7KNA-09-01 24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

24V ac

Number of Poles

3

Contact Voltage

888V

Contact Current

9A

Power Rating

4kW

Series

J7KNA

Normal State Configuration

3 NO

Number of Auxiliary Contacts

888

Auxiliary Contact Configuration

1 NC

Terminal Type

Screw

Operational Current Ie

888A

Minimum Operating Temperature

888°C

Control Circuit Voltage Uc

888V

Maximum Operating Temperature

888°C

Standards/Approvals

No

Depth

49mm

Width

45mm

The Omron J7KNA series reversing contactor which has coil voltage 24 V ac and has current rating of 9 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W94.5 x D50.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy