Omron Contactor, 24 V dc Coil, 3 Pole, 9 A, 4 kW, 1NO
- RS Stock No.:
- 214-6870
- Mfr. Part No.:
- J7KNA-09-10 24D
- Manufacturer:
- Omron
View all Contactors
Temporarily out of stock - back order for despatch 24/04/2023, delivery within 4 working days from despatch date
Price Each
Was MYR212.83
You pay
MYR202.19
units | Per Unit |
1 + | MYR202.19 |
- RS Stock No.:
- 214-6870
- Mfr. Part No.:
- J7KNA-09-10 24D
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron J7KNA series contactor which has coil voltage 24 V dc and has current rating of 9 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 ´ W45 ´ D49.
Ambient operating temperature -40 to 60 °C
Finger proof
Finger proof
Specifications
Attribute | Value |
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Current Rating | 9 A |
Power Rating | 4 kW |
Normal State Configuration | 1NO |