Omron J7KNA Contactor, 24V dc Coil, 4-Pole, 10 A 24V dc, 4 NO, 888V

Subtotal (1 unit)*

MYR426.46

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR426.46

*price indicative

RS Stock No.:
214-6882
Mfr. Part No.:
J7KNA-AR-40 24D
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

888V

Contact Current

10A

Series

J7KNA

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

888

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V dc

Contactor Application

Motor Control

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Width

45mm

Standards/Approvals

EN, IEC, UL

Depth

49mm

Pole and Throw Configuration

4

The Omron J7KNA-AR series contactor relay which has coil voltage 24 V dc and has thermal current rating of 10 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W45 x D49.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy