Omron J7KNA Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 1 NO, 888V

Subtotal (1 unit)*

MYR359.65

Add to Basket
Select or type quantity
Temporarily out of stock
  • 14 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR359.65

*price indicative

RS Stock No.:
214-6868
Mfr. Part No.:
J7KNA-09-10 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

888V

Contact Current

9A

Series

J7KNA

Power Rating

4kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Operational Current Ie

9A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN, IEC, UL

Width

45mm

Depth

49mm

Pole and Throw Configuration

3

Omron J7KNA Series Contactor, 4kW Power Rating, 1NO Normal State Configuration - J7KNA-09-10 230


This contactor serves as a durable solution for a variety of industrial tasks. It operates effectively with a coil voltage of 230V AC and features a configuration of 3 poles for enhanced switching efficiency. Its compact dimensions of 45mm in width and 49mm in depth make it ideal for installations with limited space.

Features & Benefits


• Integrated auxiliary contact enhances system functionality

• Screw terminal type provides secure connections

• Suitable for extreme temperature use from -40 to +60°C

• Magnetic design complies with safety standards for assured performance

• Power rating of 4kW accommodates different equipment

Applications


• Utilised for motor control circuits and automation systems

• Employed in industrial machinery for effective start/stop operations

• Appropriate for needing safe electrical disconnection

• Suitable for environments with high temperature requirements

• Integrates well with other electronic devices

Is it suitable for high temperature environments?


Yes, it operates effectively at temperatures up to +60°C.

Will it fit within standard DIN rail configurations?


Yes, it is compatible with standard snap fittings on 35mm DIN rails.

What is the rated operational current for this contactor?


The rated operational current is 9 A at 230 VAC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy