Omron J7KNA Contactor, 230V ac Coil, 3-Pole, 12 A, 5.5 kW, 1 NO

Subtotal (1 unit)*

MYR442.13

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR442.13

*price indicative

RS Stock No.:
214-7720
Distrelec Article No.:
301-37-270
Mfr. Part No.:
J7KNA-12-10 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

3

Contact Current

12A

Series

J7KNA

Power Rating

5.5kW

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

IEC 60947-4-1

Width

45mm

Depth

49mm

Pole and Throw Configuration

3

The Omron contactor has 3 poles. It has 12 A rated current. It required 230 V AC supply.

It has integrated auxiliary contacts

Auxiliary contacts suitable for electronic devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy