Omron J7KNA Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW, 1 NC
- RS Stock No.:
- 214-7715
- Mfr. Part No.:
- J7KNA-09-10 24VS
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR516.50
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR516.50 |
*price indicative
- RS Stock No.:
- 214-7715
- Mfr. Part No.:
- J7KNA-09-10 24VS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Series | J7KNA | |
| Power Rating | 4kW | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 49mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Series J7KNA | ||
Power Rating 4kW | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 58mm | ||
Depth 49mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Pole and Throw Configuration 3 | ||
The Omron contactor has 3 poles. It has 9 A rated current.
It has integrated auxiliary contacts
Auxiliary contacts suitable for electronic devices
Related links
- Omron J7KNA-AR Contactor 4-Pole 2.5 W 24V dc, 3 NO/1 NC
- Omron J7KNA Contactor 3-Pole 4 kW 45V 415V
- Omron J7KNA Contactor 3-Pole 4 kW 230V ac 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW 24V dc 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KNA Contactor 3-Pole 9 kW, 1 NO
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW, 1 NC
