Omron J7KNA Contactor, 400V Coil, 3-Pole, 12 A, 9 kW, 1 NO
- RS Stock No.:
- 214-7716
- Distrelec Article No.:
- 301-37-265
- Mfr. Part No.:
- J7KNA-09-10 400
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR214.52
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR214.52 |
*price indicative
- RS Stock No.:
- 214-7716
- Distrelec Article No.:
- 301-37-265
- Mfr. Part No.:
- J7KNA-09-10 400
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 400V | |
| Number of Poles | 3 | |
| Contact Current | 12A | |
| Power Rating | 9kW | |
| Series | J7KNA | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 20A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947-4-1 | |
| Depth | 49mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 400V | ||
Number of Poles 3 | ||
Contact Current 12A | ||
Power Rating 9kW | ||
Series J7KNA | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 20A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 58mm | ||
Standards/Approvals IEC 60947-4-1 | ||
Depth 49mm | ||
Pole and Throw Configuration 3 | ||
Omron Contactor, 9kW Power Rating, 1NO Normal State Configuration - J7KNA-09-10 400
This contactor is a critical component for industrial power control, designed to handle a coil voltage of 400V with a power rating of 9kW. It is suitable for a variety of electrical applications, offering reliability and straightforward installation for diverse environments.
Features & Benefits
• Operates at a coil voltage of 400V for diverse applications
• Rated for up to 12A, suitable for different loads
• 3-pole design allows for efficient multi-phase control
• Compliant with international standards for safety and dependability
• Integrated auxiliary contacts for enhanced functionality
• Compact and finger-proof design ensures safe handling
Applications
• Utilised in motor control for three-phase systems
• Suitable for automation and manufacturing industries
• Employed in electrical distribution systems for stability
Can it be mounted on a DIN rail?
Yes, it supports snap fitting on DIN rail systems.
Is it suitable for use with DC circuits?
No, it operates primarily with AC circuits.
How does the integrated auxiliary contact enhance functionality?
It provides additional circuit control and monitoring capabilities.
Related links
- Omron J7KNA Contactor 3-Pole 4 kW, 1 NC
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KNA Contactor 3-Pole 4 kW 230V ac 888V
- Omron J7KNA Contactor 3-Pole 4 kW 24V dc 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW, 1 NO
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
- Omron J7KNA Contactor 4-Pole 4 kW, 24V ac
- Omron J7KNA Contactor 3-Pole 4 kW 888V 888V
