Omron J7KNA Contactor, 230V ac Coil, 4-Pole, 9 A, 4 kW, 4 NO, 690V
- RS Stock No.:
- 215-5213
- Distrelec Article No.:
- 136-24-178
- Mfr. Part No.:
- J7KNA-09-4 230
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR378.53
FREE delivery for orders over RM 150.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR378.53 |
*price indicative
- RS Stock No.:
- 215-5213
- Distrelec Article No.:
- 136-24-178
- Mfr. Part No.:
- J7KNA-09-4 230
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | J7KNA | |
| Power Rating | 4kW | |
| Function | Motor Protection | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Protection | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 49mm | |
| Standards/Approvals | cULus, EN 60947-5-1, VDE 0660, UL508, IEC 947-5-1, IEC 947-4-1, EN 60947-4-1 | |
| Width | 45mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series J7KNA | ||
Power Rating 4kW | ||
Function Motor Protection | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Contactor Application Motor Protection | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 49mm | ||
Standards/Approvals cULus, EN 60947-5-1, VDE 0660, UL508, IEC 947-5-1, IEC 947-4-1, EN 60947-4-1 | ||
Width 45mm | ||
Pole and Throw Configuration 4 | ||
The Omron J7KNA series mini motor contactor has 4-pole, With Screw Terminals. This modular system consists of main contactors and additional contact blocks. The basic units can be combined with auxiliary contacts (top mounting).
AC and DC operated
Integrated auxiliary contacts
Screw fixing and snap fitting
Related links
- Omron J7KNA Contactor 4-Pole 4 kW 24V dc, 888V
- Omron J7KNA Contactor 4-Pole 4 kW, 24V ac
- Omron J7KNA Contactor 3-Pole 4 kW 230V ac 888V
- Omron J7KNA Contactor 4-Pole 3 NO/1 NC, 888V
- Omron J7KNA Contactor 3-Pole 4 kW, 1 NC
- Omron J7KNA Contactor 3-Pole 4 kW 45V 415V
- Omron J7KNA Contactor 3-Pole 4 kW 230V 888V
- Omron J7KNA Contactor 3-Pole 5.5 kW, 1 NO
