Omron J7KNA-AR Contactor, 230V ac Coil, 3 A, 0.5 W, 4 NO

Subtotal (1 unit)*

MYR282.70

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR282.70

*price indicative

RS Stock No.:
214-7723
Mfr. Part No.:
J7KNA-AR-40 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Contactor

Coil Voltage

230V ac

Contact Current

3A

Series

J7KNA-AR

Power Rating

0.5W

Mount Type

Screw

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Length

58mm

Standards/Approvals

VDE 0660, EN 60947-5-1, IEC 947-5-1

Depth

49mm

Width

45mm

Pole and Throw Configuration

4

The Omron contactor relay has 4 poles. It has 10 A thermal current.

It is suitable for electronic devices

It is finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy