Omron J7KNA-AR Contactor, 230V ac Coil, 4-Pole, 10 A, 2.5 W 24V, 2 NO/2 NC

Subtotal (1 unit)*

MYR354.55

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR354.55

*price indicative

RS Stock No.:
215-5214
Distrelec Article No.:
136-24-004
Mfr. Part No.:
J7KNA-AR-22 230
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

4

Contact Current

10A

Series

J7KNA-AR

Power Rating

2.5W

Function

Contactor Relay

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Contactor Relay

Minimum Operating Temperature

-40°C

Control Circuit Voltage Uc

24V

Operational Current Ie

10A

Maximum Operating Temperature

60°C

Width

45mm

Depth

49mm

Length

58mm

Standards/Approvals

VDE 0660, IEC 947-5-1, EN 60947-5-1

The Omron J7KNA-AR series is a mini contactor relays AC operated has 10A thermal rated current .It consist 4-pole with screw terminals.

Suitable for electronic devices (DIN 19240)

2 NO and 2 NC contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy