Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Contactors & Auxiliary Contacts
Contactors
Omron J7KNA-AR Series Contactor, 110 V ac Coil, 3 A, 2NO + 2NC
RS Stock No.:
214-7721
Mfr. Part No.:
J7KNA-AR-22 110
Manufacturer:
Omron
View all Contactors
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each
MYR321.92
Units
Per Unit
1 +
MYR321.92
RS Stock No.:
214-7721
Mfr. Part No.:
J7KNA-AR-22 110
Manufacturer:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Instructionsheet - J7KNA-AR-22 110
RoHS Certificate of Compliance
Statement of conformity
The Omron contactor relay has 4 poles. It has 10 A thermal current.
It is suitable for electronic devices
It is finger proof
Attribute
Value
Coil Voltage
110 V ac
Contact Current Rating
3 A
Range
J7KNA-AR Series
Normal State Configuration
2NO + 2NC