Omron J7KNA Contactor, 24V ac Coil, 3-Pole, 12 A, 5.5 kW 24V ac, 1 NO, 888V

Subtotal (1 unit)*

MYR419.73

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR419.73

*price indicative

RS Stock No.:
214-6874
Mfr. Part No.:
J7KNA-12-10 24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

888V

Contact Current

12A

Series

J7KNA

Power Rating

5.5kW

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

1 NO

Number of Auxiliary Contacts

888

Terminal Type

Screw

Operational Current Ie

12A

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Width

45mm

Depth

49mm

Standards/Approvals

EN, IEC, UL

Pole and Throw Configuration

3

The Omron J7KNA series contactor which has coil voltage 24 V dc and has current rating of 12 A. It has electrical connection of screw fixing and snap fitting on a DIN-rail. It has dimension of H57.5 x W45 x D49.

Ambient operating temperature -40 to 60 °C

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy