Omron, J7TKN Thermal Overload Relay, Trip Dial: 0.6 → 0.9 A, 600mA, 900 mA F.L.C, 900mA Contact Rating, 24V dc 3P

Subtotal (1 unit)*

MYR478.53

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR478.53

*price indicative

RS Stock No.:
215-5244
Mfr. Part No.:
J7TKN-A-E9
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

FLC Motor Rating

600mA, 900mA

Product Type

Thermal Overload Relay

Relay Contact Current

900mA

Mount Type

Direct

Series

J7TKN

Pole and Throw Configuration

3P

Reset Method

Manual

Minimum Operating Temperature

-25°C

Adjustable Current Range

0.6 → 0.9 A

Width

48.5mm

Maximum Operating Temperature

60°C

Length

95mm

Contact Voltage

600V

Depth

77mm

Standards/Approvals

EN 60947-4-1, IEC 60947-4-1, VDE 0660

Control Voltage

24V dc

Supply Voltage

1kV, 690kV

The Omron J7TKN series is a thermal overload relay for Mini Motor contactor, manual reset. It consist 0.6-0.9 A Setting range.

It consist three poles

Direct mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy