Omron, J7TKN Thermal Overload Relay, Trip Dial: 6 → 9 A, 6A, 9 A F.L.C, 9A Contact Rating, 15 kW, 24V dc 3P

Subtotal (1 unit)*

MYR546.11

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR546.11

*price indicative

RS Stock No.:
215-5246
Mfr. Part No.:
J7TKN-B-9
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

FLC Motor Rating

6A, 9A

Product Type

Thermal Overload Relay

Relay Contact Current

9A

Mount Type

Direct

Series

J7TKN

Power Rating

15kW

Pole and Throw Configuration

3P

Reset Method

Automatic

Number of Auxiliary Contacts

2

Adjustable Current Range

6 → 9 A

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

60°C

Contact Voltage

690V

Length

126.5mm

Depth

70mm

Standards/Approvals

VDE 0660, UL, IEC 60947-4-1, EN/IEC 60947-4-1

Supply Voltage

690V

Control Voltage

24V dc

Omron J7TKN Series Thermal Overload Relay, 6-9A Adjustable Current Range, 15kW Power Rating - J7TKN-B-9


This thermal overload relay provides motor protection by interrupting circuits when excessive current is detected, suitable for direct mounting in industrial control panels. It operates across a wide ambient range and interfaces with low-voltage control systems, offering Compact protection for three-phase motors up to mid-range power ratings.

Features and Benefits:


• Adjustable current range 6to9A for precise motor protection • 3-pole configuration supporting 15kW motor capacity • Supply and contact rating 690V for high-voltage installations • Control input 24V DC enabling integration with PLCs • Automatic reset mode for reduced maintenance intervention • Two auxiliary contacts for signalling and interlock functions

Applications


• Suitable for protecting three-phase industrial motors in conveyors • Ideal for integration into motor starter assemblies in factories • Used with PLC-controlled systems requiring remote reset capability • Can be used for overload protection in pump and fan drives

What ambient temperatures can it tolerate during operation?


It is designed to operate reliably between -25°C and 60°C without derating of its overload function.

How does it support compliance with international electrical standards?


The device meets recognised standards including IEC 60947-4-1 and VDE 0660 enabling specification in global control systems.

What mounting method is required for installation?


The unit is intended for direct mount installation onto contactors or mounting plates within control enclosures.

What is the configuration of signalling interfaces for external circuits?


It provides two auxiliary contacts and relay contact current capability up to 9A for alarm or control interlocks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy