Omron, J7TKN Thermal Overload Relay, Trip Dial: 23 → 32 A, 1.2A, 1.8 A F.L.C, 1.8A Contact Rating, 15 kW 3P

Subtotal (1 unit)*

MYR675.33

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR675.33

*price indicative

RS Stock No.:
214-6944
Mfr. Part No.:
J7TKN-B-32
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Thermal Overload Relay

FLC Motor Rating

1.2A, 1.8A

Relay Contact Current

1.8A

Series

J7TKN

Mount Type

Direct

Pole and Throw Configuration

3P

Power Rating

15kW

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Width

45mm

Adjustable Current Range

23 → 32 A

Maximum Operating Temperature

+60°C

Length

80.5mm

Contact Voltage

690V

Standards/Approvals

VDE 0660, EN 60947-4-1, IEC 60947-4-1

Depth

70mm

Supply Voltage

600V, 690V

The Omron J7TKN series thermal overload relay for motor contactor J7KN-10 to J7KN-40. It has manual and auto reset function and has rated voltage of 690 V. It has power rating of 4 to 15 kw.

Ambient operation temperature -25 to 60 °C

Direct and separate mounting

Single phasing sensivity

Finger proof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy