Omron, J7TKN Thermal Overload Relay, Trip Dial: 6 → 9 A, 6A, 9 A F.L.C, 9A Contact Rating, 24V dc 3

Subtotal (1 unit)*

MYR213.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR213.76

*price indicative

RS Stock No.:
215-5243
Mfr. Part No.:
J7TKN-A-9
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Thermal Overload Relay

FLC Motor Rating

6A, 9A

Relay Contact Current

9A

Series

J7TKN

Mount Type

Direct

Pole and Throw Configuration

3

Reset Method

Manual

Width

45mm

Minimum Operating Temperature

-25°C

Adjustable Current Range

6 → 9 A

Maximum Operating Temperature

60°C

Contact Voltage

690V

Length

95mm

Depth

70mm

Standards/Approvals

EN 60947-4-1, VDE 0660, IEC 60947-4-1

Supply Voltage

690V

Control Voltage

24V dc

Omron J7TKN Series Thermal Overload Relay, 6 to 9A Adjustable Current Range, 24V DC Control Voltage - J7TKN-A-9


This thermal overload relay provides adjustable motor protection for three-phase systems by sensing thermal conditions and interrupting circuits when excessive current is present. It is designed for direct mounting in control panels and motor starter assemblies, operating across a wide ambient temperature range to safeguard motors against sustained overloads while requiring manual intervention to reset after a trip.

Features and Benefits:


• Adjustable current range 6 to 9 A for precise motor protection
• 3-pole configuration enabling full three-phase coverage
• Rated contact current 9 A to match motor circuit requirements
• Control voltage 24V DC for low-voltage signalling integration
• Supply and contact voltage capability up to 690V for industrial systems
• Manual reset method for controlled restart after fault clearance

Applications


• Suitable for protecting small three-phase induction motors
• Ideal for use in motor starter assemblies in factories
• Used with contactors in automation control panels
• Can be used for overload protection in pump and fan drives

What ambient temperatures can it operate within?


It functions across a temperature span from -25 °C up to a maximum of 60 °C, allowing use in chilled and warm indoor environments typical of industrial installations.

How is the device mounted in control hardware?


It is designed for direct mounting, enabling straightforward attachment to motor starters or panel rails without additional sub‑mounting hardware.

Which standards does it conform to for industrial use?


It meets EN 60947-4-1 and IEC 60947-4-1 requirements, and is compliant with VDE 0660 specifications for switchgear component performance.

What motor full-load currents is it intended to protect?


The relay is suitable for motors with full-load current ratings of 6 A and 9 A, selectable within its adjustable range to match specific motor ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy