Omron, J7TKN Thermal Overload Relay, Trip Dial: 10 → 14 A, 4A, 6 A F.L.C, 6A Contact Rating, 15 kW 3
- RS Stock No.:
- 214-6941
- Mfr. Part No.:
- J7TKN-B-14
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR576.43
FREE delivery for orders over RM 150.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR576.43 |
*price indicative
- RS Stock No.:
- 214-6941
- Mfr. Part No.:
- J7TKN-B-14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| FLC Motor Rating | 4A, 6A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 6A | |
| Series | J7TKN | |
| Mount Type | Direct | |
| Power Rating | 15kW | |
| Pole and Throw Configuration | 3 | |
| Reset Method | Automatic | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 10 → 14 A | |
| Width | 45mm | |
| Contact Voltage | 690V | |
| Maximum Operating Temperature | 60°C | |
| Length | 126.5mm | |
| Depth | 70mm | |
| Standards/Approvals | IEC 60947-4-1, VDE 0660, EN 60947-4-1 | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
FLC Motor Rating 4A, 6A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 6A | ||
Series J7TKN | ||
Mount Type Direct | ||
Power Rating 15kW | ||
Pole and Throw Configuration 3 | ||
Reset Method Automatic | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 10 → 14 A | ||
Width 45mm | ||
Contact Voltage 690V | ||
Maximum Operating Temperature 60°C | ||
Length 126.5mm | ||
Depth 70mm | ||
Standards/Approvals IEC 60947-4-1, VDE 0660, EN 60947-4-1 | ||
Supply Voltage 690V | ||
Omron J7TKN Series Thermal Overload Relay, 10 to 14A Adjustable Current Range, 15kW Power Rating - J7TKN-B-14
This thermal overload relay protects three-phase motors by interrupting circuits when excessive current is detected, providing automatic reset capability for routine operations. Designed for industrial control panels, it supports higher supply voltages and is intended for direct mounting in motor protection schemes to reduce downtime and safeguard equipment.
Features and Benefits:
• Adjustable trip setting 10to14A for precise motor protection
• Rated for 690V supply to handle high-voltage installations
• Three-pole configuration delivering balanced phase monitoring
• 15kW power capacity to protect medium-sized motors
• Conforms to IEC 60947-4-1 and EN 60947-4-1 for standardised performance
• Reset method is automatic to restore service without manual intervention
• Rated for 690V supply to handle high-voltage installations
• Three-pole configuration delivering balanced phase monitoring
• 15kW power capacity to protect medium-sized motors
• Conforms to IEC 60947-4-1 and EN 60947-4-1 for standardised performance
• Reset method is automatic to restore service without manual intervention
Applications
• Suitable for industrial motor panels requiring phase overload protection
• Ideal for automation systems with medium-power three-phase motors
• Used for protecting pumps and fans rated up to 15 kW
• Can be used for plant machinery where 690V supply is present
• Used with control contactors for coordinated motor protection
• Ideal for automation systems with medium-power three-phase motors
• Used for protecting pumps and fans rated up to 15 kW
• Can be used for plant machinery where 690V supply is present
• Used with control contactors for coordinated motor protection
What operating temperature range can I expect in an industrial environment?
It is specified to operate between -25°C and 60°C, permitting use in a wide range of ambient conditions.
How does it match motor full-load current ratings?
It accommodates motor FLC values such as 4 A and 6 A by adjusting the trip setting within its 10to14A band for appropriate co-ordination.
How Compact is the unit for panel layouts?
The relay occupies a Compact footprint with a width of 45mm and a depth of 70mm, aiding high-density installations.
What is the mounting method for installation?
It is designed for direct mounting to simplify fitting within existing contactor assemblies.
What contact capacity should be considered when pairing with control circuits?
The relays auxiliary contact current rating is 6 A, which informs selection of downstream control components.
