Omron Thermal Overload Relay, 0.4 → 0.6 A F.L.C, 600 mA Contact Rating
- RS Stock No.:
- 214-6942
- Mfr. Part No.:
- J7TKN-B-1E8
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR325.00
FREE delivery for orders over RM 500.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR325.00 |
*price indicative
- RS Stock No.:
- 214-6942
- Mfr. Part No.:
- J7TKN-B-1E8
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| FLC Motor Rating | 0.4 → 0.6 A | |
| Contact Current Rating | 600 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
FLC Motor Rating 0.4 → 0.6 A | ||
Contact Current Rating 600 mA | ||
The Omron J7TKN series thermal overload relay for motor contactor J7KN-10 to J7KN-22. It has setting range of 1.2 to 1.8 A. It has manual and auto reset function and has rated voltage of 690 V. It has power rating of 4 to 15 kw.
Ambient operation temperature -25 to 60 °C
Direct and separate mounting
Single phasing sensivity
Finger proof
Direct and separate mounting
Single phasing sensivity
Finger proof
