Omron, J7TKN Thermal Overload Relay, Trip Dial: 1.2 → 1.8 A, 1.8A, 2.7 A F.L.C, 2.7A Contact Rating 3P
- RS Stock No.:
- 214-6935
- Mfr. Part No.:
- J7TKN-A-1E8
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR444.27
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR444.27 |
*price indicative
- RS Stock No.:
- 214-6935
- Mfr. Part No.:
- J7TKN-A-1E8
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Thermal Overload Relay | |
| FLC Motor Rating | 1.8A, 2.7A | |
| Relay Contact Current | 2.7A | |
| Mount Type | Direct | |
| Series | J7TKN | |
| Pole and Throw Configuration | 3P | |
| Reset Method | Manual | |
| Width | 48.5mm | |
| Minimum Operating Temperature | -25°C | |
| Adjustable Current Range | 1.2 → 1.8 A | |
| Length | 95mm | |
| Maximum Operating Temperature | 60°C | |
| Contact Voltage | 690V | |
| Depth | 77mm | |
| Standards/Approvals | IEC 60947-4-1, EN/IEC 60947-4-1, UL, VDE 0660 | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Thermal Overload Relay | ||
FLC Motor Rating 1.8A, 2.7A | ||
Relay Contact Current 2.7A | ||
Mount Type Direct | ||
Series J7TKN | ||
Pole and Throw Configuration 3P | ||
Reset Method Manual | ||
Width 48.5mm | ||
Minimum Operating Temperature -25°C | ||
Adjustable Current Range 1.2 → 1.8 A | ||
Length 95mm | ||
Maximum Operating Temperature 60°C | ||
Contact Voltage 690V | ||
Depth 77mm | ||
Standards/Approvals IEC 60947-4-1, EN/IEC 60947-4-1, UL, VDE 0660 | ||
Supply Voltage 690V | ||
Omron J7TKN Series Thermal Overload Relay, 1.2 to 1.8A Adjustable Current Range, 690V Contact Voltage - J7TKN-A-1E8
This thermal overload relay provides motor protection by sensing overcurrent and tripping to prevent thermal damage in industrial control systems. It is designed for direct mounting within motor starter assemblies and operates across a wide ambient temperature range, making it suitable for varied electrical installations.
Features and Benefits:
• Adjustable current range 1.2-1.8A enabling precise motor protection
• Manual reset mechanism for controlled restart after fault clearance
• Three-pole configuration supporting balanced three-phase protection
• Rated for supply voltages up to 690V for high-voltage applications
• Relay contact current rated at 2.7A allowing auxiliary circuit integration
• Manual reset mechanism for controlled restart after fault clearance
• Three-pole configuration supporting balanced three-phase protection
• Rated for supply voltages up to 690V for high-voltage applications
• Relay contact current rated at 2.7A allowing auxiliary circuit integration
Applications
• Suitable for protecting small three-phase motors in automation panels
• Ideal for use in motor starter units within manufacturing equipment
• Used with control cabinets requiring direct-mounted overload protection
• Can be used for safeguarding pumps and compressors in industrial plants
• Ideal for use in motor starter units within manufacturing equipment
• Used with control cabinets requiring direct-mounted overload protection
• Can be used for safeguarding pumps and compressors in industrial plants
What ambient temperatures can it tolerate during operation?
It operates reliably between -25°C and 60°C, covering common indoor industrial environments.
How does the device accommodate different motor ratings?
The trip setting is adjustable across 1.2-1.8A to match motor full-load current requirements, with a motor-rating reference of 1.8A or 2.7A for application planning.
What standards does it conform to for electrical switching and safety?
It meets IEC 60947-4-1 and EN/IEC 60947-4-1 and carries recognitions that include UL and VDE0660 compliance markings.
What are the mounting and form-factor considerations for panel design?
The unit is intended for direct mounting and has a Compact footprint with a width of 48.5mm and a depth of 77mm to aid dense panel layouts.
Related links
- Omron Trip Dial: 4 → 6 A 2.7 A F.L.C 15 kW 3P
- Omron Trip Dial: 1.2 → 1.8 A 600 mA F.L.C 15 kW 3
- Omron Trip Dial: 8 A→11 A 24A Contact Rating, 600V 3P
- Omron Trip Dial: 23 → 32 A 1.8 A F.L.C 15 kW 3P
- Omron Trip Dial: 1.8 to 2.7 A 15 kW 3P
- Omron Trip Dial: 4 to 6 A 15 kW, 690V 3P
- Omron Trip Dial: 1.8 → 2.7 A 14 A F.L.C 15 kW 3P
- Omron Trip Dial: 6 → 9 A 9 A F.L.C 15 kW, 24V dc 3P
