Omron, J7TKN Thermal Overload Relay 1 NO/1 NC, Trip Dial: 0.6 → 0.9 A, 10A F.L.C, 600mA, 900 mA Contact Rating, 44.301

Subtotal (1 unit)*

MYR547.97

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR547.97

*price indicative

RS Stock No.:
214-7776
Mfr. Part No.:
J7TKN-B-E9
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Thermal Overload Relay

FLC Motor Rating

10A

Relay Contact Current

600mA, 900mA

Series

J7TKN

Mount Type

Direct

Pole and Throw Configuration

3P

Power Rating

44.301kW

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Adjustable Current Range

0.6 → 0.9 A

Width

45mm

Maximum Operating Temperature

60°C

Length

126.5mm

Contact Voltage

690V

Depth

70mm

Standards/Approvals

EN/IEC 60947-4-1, IEC 60947-4-1, UL, VDE 0660

Supply Voltage

690V

Control Voltage

690V ac

Omron J7TKN Series Thermal Overload Relay, 0.6-0.9A Adjustable Current Range, 690V Supply Voltage - J7TKN-B-E9


This thermal overload relay provides motor protection by sensing thermal overload and interrupting circuits when necessary. It is intended for direct mounting in control assemblies and is suitable for three-pole motor circuits operating on high-voltage supplies. The device incorporates auxiliary switching to signal trip conditions and supports both automatic and manual reset options for restoration after an overload event.

Features and Benefits:


• Adjustable operating range 0.6-0.9 A provides precise motor protection
• Rated for 690V supply enabling use in high-voltage installations
• Three-pole configuration ensures individual-phase monitoring
• Two auxiliary contacts with 1 NO 1 NC arrangement allow status signalling
• Automatic and manual reset options reduce downtime or permit manual verification
• Conforms to EN/IEC 60947-4-1 standards for recognised electrical performance

Applications


• Suitable for protection of motors with FLC up to 10 A
• Ideal for control panels in industrial automation systems
• Used with three-phase motor starters in manufacturing plants
• Can be used for retrofit protection in electrical distribution boards
• Used for safeguarding equipment specified to 690V operating voltage

What ambient temperatures can the device withstand during operation?


It is specified to operate reliably between -25 °C and 60 °C without performance degradation.

How does the relay handle resetting after a trip?


The unit offers selectable automatic resetting for unattended restart and manual resetting for operator confirmation.

What mounting method is required to install the unit?


It is designed for direct mount installation onto compatible starters or mounting plates.

What is the power-equivalent motor rating it can protect?


The relay corresponds to a motor power rating of 44.301 kW for appropriate application matching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy