Omron, J7TKN Thermal Overload Relay 1 NO/1 NC, Trip Dial: 17 → 24 A, 10A F.L.C, 17A, 24 A Contact Rating, 44.3 kW, 0mV

Subtotal (1 unit)*

MYR557.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR557.87

*price indicative

RS Stock No.:
214-7775
Mfr. Part No.:
J7TKN-B-24
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

FLC Motor Rating

10A

Product Type

Thermal Overload Relay

Relay Contact Current

17A, 24A

Series

J7TKN

Mount Type

Direct

Power Rating

44.3kW

Pole and Throw Configuration

3P

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

Adjustable Current Range

17 → 24 A

Width

45mm

Minimum Operating Temperature

-25°C

Number of Auxiliary Contacts

2

Maximum Operating Temperature

60°C

Length

70mm

Contact Voltage

690V

Depth

70mm

Standards/Approvals

UL, VDE 0660, EN/IEC 60947-4-1, IEC 60947-4-1

Control Voltage

0mV

Omron Thermal Overload Relay, 17 to 24A Contact Current Rating, 1NC + 1NO - J7TKN-B-24


This thermal overload relay is designed with a setting range of 40-55 A to provide precise protection for motors against overload conditions. It operates at a maximum insulation voltage of 600V, ensuring reliability in demanding environments. With its compact dimensions and robust build, this relay is tailored for use with various contactors in industrial settings.

Features & Benefits


• Direct mounting simplifies installation and maintenance

• Operating range supports easy adaptability to motors

• Normal state configuration provides dual control options

• Power rating of 44.301kW enhances operational capacity

• Contact current rating up to 24A ensures functionality

• Single phasing sensitivity protects against electrical imbalance

Applications


• Used for motor protection in automated machinery

• Suitable for installation in electrical control panels

• Utilised in HVAC systems for thermal monitoring

• Appropriate for various mechanical industry applications

What is the maximum fuse size for this relay?


The maximum fuse size according to coordination is 25 A.

Can this relay be used in high ambient temperatures?


Yes, it operates within a range from -25 to 55°C.

Can it detect single phasing issues in motors?


Yes, it includes single phasing sensitivity features.

Is it compliant with international electrical standards?


Yes, it meets IEC and VDE standards for safety.

Can it be mounted onto existing control systems easily?


Yes, the direct mounting option allows for straightforward integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy