Omron, J7TKN Thermal Overload Relay 1 NO/1 NC, Trip Dial: 13 to 18 A, 10A F.L.C, 44.3 kW, 690V 2P

Subtotal (1 unit)*

MYR557.87

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR557.87

*price indicative

RS Stock No.:
214-7773
Mfr. Part No.:
J7TKN-B-18
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

FLC Motor Rating

10A

Product Type

Thermal Overload Relay

Mount Type

Direct

Series

J7TKN

Pole and Throw Configuration

2P

Power Rating

44.3kW

Normal State Configuration

1 NO/1 NC

Reset Method

Automatic & Manual

Adjustable Current Range

13 to 18 A

Minimum Operating Temperature

-25°C

Width

45mm

Maximum Operating Temperature

60°C

Length

126.5mm

Contact Voltage

690V

Depth

70mm

Standards/Approvals

EN/IEC 60947-4-1, IEC 60947-4-1, UL, VDE 0660

Control Voltage

690V

Omron J7TKN Series Thermal Overload Relay, 13 to 18A Adjustable Current Range, 690V Control Voltage - J7TKN-B-18


This thermal overload relay provides adjustable protection for three-phase motors by sensing current and interrupting circuits when overload conditions occur. Designed for direct mounting in industrial control panels, it supports motor protection up to the specified power rating and operates across a wide ambient temperature range to suit varied plant environments.

Features and Benefits:


• Adjustable 13–18A range protects motors across multiple ratings
• 1NO/1NC contact arrangement enables signalling and control switching
• 2P configuration facilitates Compact two-pole interruption
• Automatic and manual reset options allow flexible restart strategies
• Rated for control and contact voltages up to 690V for high-voltage systems
• Conforms to IEC/EN and national standards for recognised compatibility

Applications


• Suitable for protecting industrial motors with 10A full-load current
• Ideal for control panels in machinery using 690V supplies
• Used with power trains requiring thermal protection for up to 44.301 kW motors
• Can be used as a replacement for direct-mounted overloads in automation racks

What ambient temperatures can it tolerate during operation?


It operates reliably between −25 °C and 60 °C, allowing use in cold storerooms and heated plant rooms.

How does the relay signal motor trip and normal conditions?


It provides one normally open and one normally closed contact to deliver both alarm and interlock functions.

What mounting method is required for installation?


The unit is intended for direct mounting, enabling straightforward attachment to contactors or mounting rails.

Which standards ensure compatibility with industrial control gear?


It meets EN/IEC 60947-4-1 and IEC 60947-4-1 and holds approvals including UL and VDE 0660.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy