Omron, J7TKN Thermal Overload Relay, Trip Dial: 0.4 → 0.6 A, 23A, 32 A F.L.C, 32A Contact Rating, 15 kW 3
- RS Stock No.:
- 214-6938
- Mfr. Part No.:
- J7TKN-A-E6
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR441.08
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR441.08 |
*price indicative
- RS Stock No.:
- 214-6938
- Mfr. Part No.:
- J7TKN-A-E6
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| FLC Motor Rating | 23A, 32A | |
| Product Type | Thermal Overload Relay | |
| Relay Contact Current | 32A | |
| Mount Type | Direct | |
| Series | J7TKN | |
| Power Rating | 15kW | |
| Pole and Throw Configuration | 3 | |
| Reset Method | Manual | |
| Adjustable Current Range | 0.4 → 0.6 A | |
| Minimum Operating Temperature | -25°C | |
| Width | 48.5mm | |
| Maximum Operating Temperature | 60°C | |
| Length | 95mm | |
| Contact Voltage | 690V | |
| Depth | 77mm | |
| Standards/Approvals | EN 60947-4-1, VDE 0660, IEC 60947-4-1 | |
| Supply Voltage | 690V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
FLC Motor Rating 23A, 32A | ||
Product Type Thermal Overload Relay | ||
Relay Contact Current 32A | ||
Mount Type Direct | ||
Series J7TKN | ||
Power Rating 15kW | ||
Pole and Throw Configuration 3 | ||
Reset Method Manual | ||
Adjustable Current Range 0.4 → 0.6 A | ||
Minimum Operating Temperature -25°C | ||
Width 48.5mm | ||
Maximum Operating Temperature 60°C | ||
Length 95mm | ||
Contact Voltage 690V | ||
Depth 77mm | ||
Standards/Approvals EN 60947-4-1, VDE 0660, IEC 60947-4-1 | ||
Supply Voltage 690V | ||
Omron J7TKN Series Thermal Overload Relay, 0.4to0.6A Adjustable Current Range, 690V Supply Voltage - J7TKN-A-E6
This thermal overload relay provides motor protection by sensing excessive current and interrupting supply to prevent motor damage. It is designed for direct mounting in industrial control panels and supports moderate power motors in automation and electrical systems. The device operates across a wide ambient temperature span to suit varied plant environments.
Features and Benefits:
• Adjustable trip range 0.4-0.6 A for precise overload setting
• Three‑pole design delivering 32 A relay contact current
• Manual reset method enables controlled restart after fault clearance
• Rated for 690V supply for high‑voltage protection applications
• Supports motor power up to 15 kW for mid‑range motor coverage
• Conforms to IEC 60947‑4‑1 standards for recognised operational criteria
• Three‑pole design delivering 32 A relay contact current
• Manual reset method enables controlled restart after fault clearance
• Rated for 690V supply for high‑voltage protection applications
• Supports motor power up to 15 kW for mid‑range motor coverage
• Conforms to IEC 60947‑4‑1 standards for recognised operational criteria
Applications
• Suitable for protecting three‑phase motors in manufacturing lines
• Ideal for integration into starter panels requiring direct‑mount components
• Used with control systems where manual reset after fault is required
• Can be used for protecting motors rated 23 A or 32 A full‑load current
• Suitable for electrical installations operated within -25 °C to 60 °C
• Ideal for integration into starter panels requiring direct‑mount components
• Used with control systems where manual reset after fault is required
• Can be used for protecting motors rated 23 A or 32 A full‑load current
• Suitable for electrical installations operated within -25 °C to 60 °C
What ambient conditions can it withstand during operation?
It operates between -25 °C and 60 °C, allowing use in cold stores and warm plant rooms without derating.
How does the manual reset affect restart procedures?
After a trip, the unit requires a manual action to reset the contactor circuit, ensuring faults are inspected before re‑energisation.
What mounting method is required for installation?
It is designed for direct mounting onto compatible contactor assemblies or mounting plates for Compact installation.
Which full‑load current ratings does it support for motor selection?
It is compatible with motors specified at 23 A and 32 A FLC, enabling selection for those current ranges.
Related links
- Omron Trip Dial: 0.4 to 0.6 A 15 kW 3
- Omron Trip Dial: 10 → 14 A 6 A F.L.C 15 kW 3
- Omron Trip Dial: 1.2 → 1.8 A 600 mA F.L.C 15 kW 3
- Omron Trip Dial: 1.8 → 2.7 A 14 A F.L.C 15 kW 3P
- Omron Trip Dial: 8 to 11 A 15 kW 2P
- Omron Trip Dial: 1.8 to 2.7 A 15 kW 3P
- Omron Trip Dial: 4 to 6 A 15 kW, 690V 3P
- Omron Trip Dial: 23 → 32 A 1.8 A F.L.C 15 kW 3P
