TRACO POWER 12 μH 1.4 A Common Mode Choke 120 mΩ
- RS Stock No.:
- 249-6700
- Mfr. Part No.:
- TCK-062
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
MYR12.35
FREE delivery for orders over RM 150.00
In Stock
- Plus 35 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR12.35 |
*price indicative
- RS Stock No.:
- 249-6700
- Mfr. Part No.:
- TCK-062
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Common Mode Choke | |
| Inductance | 12μH | |
| Series | TCK | |
| Maximum DC Current | 1.4A | |
| Impedance | 120mΩ | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Resistance | 120mΩ | |
| Height | 5.2mm | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Common Mode Choke | ||
Inductance 12μH | ||
Series TCK | ||
Maximum DC Current 1.4A | ||
Impedance 120mΩ | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Maximum DC Resistance 120mΩ | ||
Height 5.2mm | ||
Standards/Approvals No | ||
Length 5.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-062 is a common mode choke for use with Traco isolated DC-DC converters.
Inductance 12 μH ±20% (at 1 kHz / 300 mV)
Impedance (DCR) 120 mOhm max
Rated current 1.4 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 12 μH 1.4 A Common Mode Choke 120 mΩ
- KEMET 1.4 mH 2.2 A Common Mode Choke 120 mΩ 250V
- TRACOPOWER 5 μH 1.5 A Common Mode Choke 120 mΩ 500V dc
- TRACOPOWER 12 μH 4 A Common Mode Choke 53 mΩ
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- KEMET 99 μH 0.8 A Common Mode Choke 120 mΩ 50V dc
- KEMET 3.2 mH 12 A Common Mode Choke 6.43 mΩ 1000V
- KEMET 7.2 mH 12 A Common Mode Choke 10.600 mΩ 1000V
